Part Details for RM12JT154 by TA-I Technology Co Ltd
Overview of RM12JT154 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM12JT154
RM12JT154 CAD Models
RM12JT154 Part Data Attributes
|
RM12JT154
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM12JT154
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RM12JT154
This table gives cross-reference parts and alternative options found for RM12JT154. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12JT154, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FCF06JW-1503 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206 | RM12JT154 vs FCF06JW-1503 |
CR1206J154T1 | Chip Technologies Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RM12JT154 vs CR1206J154T1 |
CR32-154J-T | Kyocera AVX Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RM12JT154 vs CR32-154J-T |
FCF06JV-1503 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | RM12JT154 vs FCF06JV-1503 |
FCR1206JK150K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | RM12JT154 vs FCR1206JK150K |
RMH12J154CT | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 150000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | RM12JT154 vs RMH12J154CT |
RC315C154JT | Jaro Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | RM12JT154 vs RC315C154JT |
RCA12061545%200RT6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | RM12JT154 vs RCA12061545%200RT6 |
CR32-154J-D | Kyocera AVX Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RM12JT154 vs CR32-154J-D |
RC315T154JT | Jaro Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | RM12JT154 vs RC315T154JT |