Part Details for RM12J513BP by Cal-Chip Electronics
Overview of RM12J513BP by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM12J513BP
RM12J513BP CAD Models
RM12J513BP Part Data Attributes
|
RM12J513BP
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM12J513BP
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Glass Coat | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 51000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RM12J513BP
This table gives cross-reference parts and alternative options found for RM12J513BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12J513BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCR1206JT51K0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | SEI Stackpole Electronics Inc | RM12J513BP vs FCR1206JT51K0 |
FCR1206JK51K0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | SEI Stackpole Electronics Inc | RM12J513BP vs FCR1206JK51K0 |
RC315C513JT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Jaro Components Inc | RM12J513BP vs RC315C513JT |
RMH12J513CT | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 51000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Cal-Chip Electronics | RM12J513BP vs RMH12J513CT |
RPC120651K5%G | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 51000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RM12J513BP vs RPC120651K5%G |
RC315T513JT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Jaro Components Inc | RM12J513BP vs RC315T513JT |
WCR1206513JPLT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | RM12J513BP vs WCR1206513JPLT |
CR32-513J-D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kyocera AVX Components | RM12J513BP vs CR32-513J-D |
263-51K-RC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Xicon Passive Components | RM12J513BP vs 263-51K-RC |