RM12J332CTDK
Cal-Chip Electronics
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP

Overview of RM12J332CTDK by Cal-Chip Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RM12J332CTDK by Cal-Chip Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RM12J332CTDK by Cal-Chip Electronics

RM12J332CTDK
Cal-Chip Electronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CAL-CHIP ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
3300 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. RM12J332CTDK
    Cal-Chip Electronics
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for RM12J332CTDK

This table gives cross-reference parts and alternative options found for RM12J332CTDK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12J332CTDK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73B2BLTB332J Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc RM12J332CTDK vs RK73B2BLTB332J
RMCS1/83.3K5%R Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RM12J332CTDK vs RMCS1/83.3K5%R
RK73B2BLTP332J Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc RM12J332CTDK vs RK73B2BLTP332J
TSR8ZJ332V Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, Tateyama Kagaku Group RM12J332CTDK vs TSR8ZJ332V
MC1206-332-JT201 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc RM12J332CTDK vs MC1206-332-JT201
1206S4J0332CB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd RM12J332CTDK vs 1206S4J0332CB
CR1206-4W-332JT-13 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP VENKEL LTD RM12J332CTDK vs CR1206-4W-332JT-13
MCR18EZP332 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP ROHM Semiconductor RM12J332CTDK vs MCR18EZP332
RMC32-332JB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc RM12J332CTDK vs RMC32-332JB
235055010332 Res,SMT,Thick Film,3.3K Ohms,200WV,5% +/-Tol,-200,200ppm TC,1206 Case YAGEO Corporation RM12J332CTDK vs 235055010332

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RM12J332CTDK by Cal-Chip Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RM12J332CTDK by Cal-Chip Electronics

Select Manufacturer
Which Manufacturer of RM12J332CTDK would you like to use for your alert(s)?
  • Please alert me when RM12J332CTDK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RM12J332CTDK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RM12J332CTDK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RM12J332CTDK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RM12J332CTDK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RM12J332CTDK by Cal-Chip Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: