RM12J272CTDK-H
Cal-Chip Electronics
Description: Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2700ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP

Overview of RM12J272CTDK-H by Cal-Chip Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RM12J272CTDK-H by Cal-Chip Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RM12J272CTDK-H by Cal-Chip Electronics

RM12J272CTDK-H
Cal-Chip Electronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CAL-CHIP ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.33 W
Rated Temperature
70 °C
Resistance
2700 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. RM12J272CTDK-H
    Cal-Chip Electronics
    Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2700ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for RM12J272CTDK-H

This table gives cross-reference parts and alternative options found for RM12J272CTDK-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12J272CTDK-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRC12J272TRF Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP NIC Components Corp RM12J272CTDK-H vs NRC12J272TRF
NRC12J272TR10F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, NIC Components Corp RM12J272CTDK-H vs NRC12J272TR10F
MCR18ERTJ272 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP ROHM Semiconductor RM12J272CTDK-H vs MCR18ERTJ272
MC12062701JT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc RM12J272CTDK-H vs MC12062701JT
1206S4J0272T1 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd RM12J272CTDK-H vs 1206S4J0272T1
1206S4J0272CDE Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd RM12J272CTDK-H vs 1206S4J0272CDE
SG73P2BLTED272J Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2700ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc RM12J272CTDK-H vs SG73P2BLTED272J
RK73B2BTTP272J Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc RM12J272CTDK-H vs RK73B2BTTP272J
RMCF1206JT2K70 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc RM12J272CTDK-H vs RMCF1206JT2K70
FCF06JS-272-W Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, Prosperity Dielectrics Co Ltd RM12J272CTDK-H vs FCF06JS-272-W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RM12J272CTDK-H by Cal-Chip Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RM12J272CTDK-H by Cal-Chip Electronics

Select Manufacturer
Which Manufacturer of RM12J272CTDK-H would you like to use for your alert(s)?
  • Please alert me when RM12J272CTDK-H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RM12J272CTDK-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RM12J272CTDK-H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RM12J272CTDK-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RM12J272CTDK-H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RM12J272CTDK-H by Cal-Chip Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: