Part Details for RM12J243CT by Cal-Chip Electronics
Overview of RM12J243CT by Cal-Chip Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM12J243CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM12J243CTTR-ND
|
DigiKey | RES SMD 24K OHM 5% 1/4W 1206 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
60000 In Stock |
|
$0.0026 / $0.0030 | Buy Now |
|
Bristol Electronics | 4244 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 24000OHM, 200V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 1206 | 9113 |
|
$0.0060 / $0.0300 | Buy Now |
Part Details for RM12J243CT
RM12J243CT CAD Models
RM12J243CT Part Data Attributes
|
RM12J243CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM12J243CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 24000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RM12J243CT
This table gives cross-reference parts and alternative options found for RM12J243CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12J243CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC1206JR-0724KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RM12J243CT vs AC1206JR-0724KL |
SWR06JBEO2402 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 24000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Viking Tech Corp | RM12J243CT vs SWR06JBEO2402 |
1206S4J0243T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RM12J243CT vs 1206S4J0243T5E |
RCS3216J243CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | RM12J243CT vs RCS3216J243CS |
9C12063A2402JKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM12J243CT vs 9C12063A2402JKPFT |
AS06JTE2402 | Fixed Resistor, Metal Glaze/thick Film, 1W, 24000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RM12J243CT vs AS06JTE2402 |
CR-06JPF---24K | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 24000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RM12J243CT vs CR-06JPF---24K |
MR12X243JTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RM12J243CT vs MR12X243JTL |
WR12X243JBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RM12J243CT vs WR12X243JBL |
CR-06JPB---24K | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 24000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RM12J243CT vs CR-06JPB---24K |