There are no models available for this part yet.
Overview of RM12FTN3400 by TA-I Technology Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RM12FTN3400 by TA-I Technology Co Ltd
Part Data Attributes for RM12FTN3400 by TA-I Technology Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TA-I TECHNOLOGY CO LTD
|
Package Description
|
CHIP, LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
340 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RM12FTN3400
This table gives cross-reference parts and alternative options found for RM12FTN3400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12FTN3400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW1206340RFKEB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RM12FTN3400 vs CRCW1206340RFKEB |
1206S4F3400TB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 340ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RM12FTN3400 vs 1206S4F3400TB |
RC1206FR-10340R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM12FTN3400 vs RC1206FR-10340R |
CR323400FB | Fixed Resistor, 0.25W, 340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RM12FTN3400 vs CR323400FB |
RMCS1206FT340R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RM12FTN3400 vs RMCS1206FT340R |
1206S4F3400BAE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 340ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RM12FTN3400 vs 1206S4F3400BAE |
RMEF1206FT340R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RM12FTN3400 vs RMEF1206FT340R |
1206S4F3400BCE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 340ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RM12FTN3400 vs 1206S4F3400BCE |
1206S4F3400B4E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 340ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RM12FTN3400 vs 1206S4F3400B4E |
ESR18EZPF3400 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 340ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | ROHM Semiconductor | RM12FTN3400 vs ESR18EZPF3400 |