Part Details for RM12FTN2433 by TA-I Technology Co Ltd
Overview of RM12FTN2433 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM12FTN2433
RM12FTN2433 CAD Models
RM12FTN2433 Part Data Attributes
|
RM12FTN2433
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM12FTN2433
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 243000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM12FTN2433
This table gives cross-reference parts and alternative options found for RM12FTN2433. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12FTN2433, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCL12F2433TR13F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | NIC Components Corp | RM12FTN2433 vs NRCL12F2433TR13F |
CR32-2433-FY | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | RM12FTN2433 vs CR32-2433-FY |
RMC-182433FR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Cinetech Industrial Co Ltd | RM12FTN2433 vs RMC-182433FR |
CR1/82433FV | Fixed Resistor, 0.25W, 243000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RM12FTN2433 vs CR1/82433FV |
MR12X2433FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RM12FTN2433 vs MR12X2433FBL |
RK73H2BRTBK2433F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RM12FTN2433 vs RK73H2BRTBK2433F |
RCS3216F2433AS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | Samsung Electro-Mechanics | RM12FTN2433 vs RCS3216F2433AS |
1206S4F2433C4E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RM12FTN2433 vs 1206S4F2433C4E |
CRCW1206243KFKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RM12FTN2433 vs CRCW1206243KFKEAC |
NMCR1206FJ243K | RES,SMT,THICK FILM,243K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RM12FTN2433 vs NMCR1206FJ243K |