Part Details for RM12FTN1130 by TA-I Technology Co Ltd
Overview of RM12FTN1130 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM12FTN1130
RM12FTN1130 CAD Models
RM12FTN1130 Part Data Attributes
|
RM12FTN1130
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM12FTN1130
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 113ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 113 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM12FTN1130
This table gives cross-reference parts and alternative options found for RM12FTN1130. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12FTN1130, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206FR-13113RP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 113ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RM12FTN1130 vs RC1206FR-13113RP |
WCR1206LF-1130-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 113ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RM12FTN1130 vs WCR1206LF-1130-F-P-LT |
RS06K1130FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 113ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RM12FTN1130 vs RS06K1130FTG |
1206S4F1130CDE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 113ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RM12FTN1130 vs 1206S4F1130CDE |
1206S4F1130B3E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 113ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RM12FTN1130 vs 1206S4F1130B3E |
RMC1/8K1130FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 113ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kamaya Inc | RM12FTN1130 vs RMC1/8K1130FTP |
ERJS08F1130V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 113ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | RM12FTN1130 vs ERJS08F1130V |
CRG1206-T-1130FT | Fixed Resistor, 0.25W, 113ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RM12FTN1130 vs CRG1206-T-1130FT |
RK73H2BLTDD1130F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 113ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RM12FTN1130 vs RK73H2BLTDD1130F |
WCR1206-113RFI | RESISTOR, 0.25W, 1%, 100ppm, 113ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | RM12FTN1130 vs WCR1206-113RFI |