RM12FT4990
TA-I Technology Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206

Overview of RM12FT4990 by TA-I Technology Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for RM12FT4990 by TA-I Technology Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RM12FT4990 by TA-I Technology Co Ltd

RM12FT4990
TA-I Technology Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TA-I TECHNOLOGY CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
Tape, Paper
Rated Power Dissipation (P)
0.25 W
Resistance
499 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RM12FT4990
    TA-I Technology Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206
    VS

Alternate Parts for RM12FT4990

This table gives cross-reference parts and alternative options found for RM12FT4990. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12FT4990, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR1206F4990T1LF Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499ohm, 200V, 1% +/-Tol, Surface Mount, 1206, CHIP, ROHS COMPLIANT Chip Technologies Inc RM12FT4990 vs CR1206F4990T1LF
CR32-4990F-T Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Kyocera AVX Components RM12FT4990 vs CR32-4990F-T
RM12FL4990 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, TA-I Technology Co Ltd RM12FT4990 vs RM12FL4990
CR32-4990F-D RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 499ohm, SURFACE MOUNT, 1206, CHIP Kyocera AVX Components RM12FT4990 vs CR32-4990F-D
FCR06FT-4990 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 Prosperity Dielectrics Co Ltd RM12FT4990 vs FCR06FT-4990
1206S4F4990T50 Fixed Resistor, 0.25W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Royal Electronic Factory (Thailand) Co Ltd RM12FT4990 vs 1206S4F4990T50
RM12FBN4990 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE TA-I Technology Co Ltd RM12FT4990 vs RM12FBN4990
FCR06FS-4990 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Prosperity Dielectrics Co Ltd RM12FT4990 vs FCR06FS-4990
RHS06K4990FC Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd RM12FT4990 vs RHS06K4990FC
1206S4F4990T10 Fixed Resistor, 0.25W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Royal Electronic Factory (Thailand) Co Ltd RM12FT4990 vs 1206S4F4990T10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RM12FT4990 by TA-I Technology Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RM12FT4990 by TA-I Technology Co Ltd

Select Manufacturer
Which Manufacturer of RM12FT4990 would you like to use for your alert(s)?
  • Please alert me when RM12FT4990 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RM12FT4990 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RM12FT4990 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RM12FT4990 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RM12FT4990.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RM12FT4990 by TA-I Technology Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: