Part Details for RM12FLN1582 by TA-I Technology Co Ltd
Overview of RM12FLN1582 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM12FLN1582
RM12FLN1582 CAD Models
RM12FLN1582 Part Data Attributes
|
RM12FLN1582
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM12FLN1582
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 15800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM12FLN1582
This table gives cross-reference parts and alternative options found for RM12FLN1582. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12FLN1582, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR-06FL7-1582 | Liean-Gimn Enterprise Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RM12FLN1582 vs CR-06FL7-1582 |
RHS06K1582FBL | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RM12FLN1582 vs RHS06K1582FBL |
CR32-1582F-D | Kyocera AVX Components | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 15800ohm, SURFACE MOUNT, 1206, CHIP | RM12FLN1582 vs CR32-1582F-D |
RAS-181582FRNM | Cinetech Industrial Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 15800ohm, 1% +/-Tol, -100,100ppm/Cel, 1206, | RM12FLN1582 vs RAS-181582FRNM |
CRB32B1582F | Akahane Electronics Ind Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RM12FLN1582 vs CRB32B1582F |
RAS-181582FBAS | Cinetech Industrial Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 15800ohm, 1% +/-Tol, -100,100ppm/Cel, 1206, | RM12FLN1582 vs RAS-181582FBAS |
FCR06FS-1582 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RM12FLN1582 vs FCR06FS-1582 |
RPC251582F | Dubilier | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15800ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | RM12FLN1582 vs RPC251582F |
WCR12061582FPLT | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RM12FLN1582 vs WCR12061582FPLT |
RHS06K1582FB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RM12FLN1582 vs RHS06K1582FB |