Part Details for RM12FBN80R6 by TA-I Technology Co Ltd
Overview of RM12FBN80R6 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM12FBN80R6
RM12FBN80R6 CAD Models
RM12FBN80R6 Part Data Attributes
|
RM12FBN80R6
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM12FBN80R6
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK CASSETTE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 80.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM12FBN80R6
This table gives cross-reference parts and alternative options found for RM12FBN80R6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12FBN80R6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR120680R6FPLT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | RM12FBN80R6 vs WCR120680R6FPLT |
CR1206F80R6T1LF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Chip Technologies Inc | RM12FBN80R6 vs CR1206F80R6T1LF |
RPC2580R6F | Res,SMT,Thick Film,80.6 Ohms,200WV,1% +/-Tol,100ppm TC,1206 Case | Alpha 3 Manufacturing | RM12FBN80R6 vs RPC2580R6F |
CR1206F80R6T1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Chip Technologies Inc | RM12FBN80R6 vs CR1206F80R6T1 |
CRB32B80R6F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Akahane Electronics Ind Corp | RM12FBN80R6 vs CRB32B80R6F |
RC315T80R6FT-P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Jaro Components Inc | RM12FBN80R6 vs RC315T80R6FT-P |
CR-06FL7-80R6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Liean-Gimn Enterprise Co Ltd | RM12FBN80R6 vs CR-06FL7-80R6 |
RHS06K80R6FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RM12FBN80R6 vs RHS06K80R6FT |
CR-06F80R6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Asian Best Components Co Ltd | RM12FBN80R6 vs CR-06F80R6 |
RAS-1880R6FRAS | Fixed Resistor, Metal Glaze/thick Film, 80.6ohm, 1% +/-Tol, -100,100ppm/Cel, 1206, | Cinetech Industrial Co Ltd | RM12FBN80R6 vs RAS-1880R6FRAS |