Part Details for RM12FBN22R0 by TA-I Technology Co Ltd
Overview of RM12FBN22R0 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM12FBN22R0
RM12FBN22R0 CAD Models
RM12FBN22R0 Part Data Attributes
|
RM12FBN22R0
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM12FBN22R0
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RM(STANDARD) | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM12FBN22R0
This table gives cross-reference parts and alternative options found for RM12FBN22R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12FBN22R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF1206FR-1022RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RM12FBN22R0 vs AF1206FR-1022RL |
RMC32K220FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RM12FBN22R0 vs RMC32K220FB |
RK73H2BTTE22R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RM12FBN22R0 vs RK73H2BTTE22R0F |
RMC1/8K22R0FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kamaya Inc | RM12FBN22R0 vs RMC1/8K22R0FB |
RK73H2BXTD22R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RM12FBN22R0 vs RK73H2BXTD22R0F |
CRCW120622R0FKEC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RM12FBN22R0 vs CRCW120622R0FKEC |
RK73H2BLTE22R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RM12FBN22R0 vs RK73H2BLTE22R0F |
RK73H2BXTDD22R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RM12FBN22R0 vs RK73H2BXTDD22R0F |
RK73H2BLTDB22R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RM12FBN22R0 vs RK73H2BLTDB22R0F |
RMCS1206FT22R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RM12FBN22R0 vs RMCS1206FT22R0 |