Part Details for RM12FBN1200 by TA-I Technology Co Ltd
Overview of RM12FBN1200 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM12FBN1200
RM12FBN1200 CAD Models
RM12FBN1200 Part Data Attributes
|
RM12FBN1200
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM12FBN1200
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RM(STANDARD) | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM12FBN1200
This table gives cross-reference parts and alternative options found for RM12FBN1200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12FBN1200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206FR-10120R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM12FBN1200 vs RC1206FR-10120R |
RMCS1/81201%A | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RM12FBN1200 vs RMCS1/81201%A |
CRCW1206120RFKTI | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RM12FBN1200 vs CRCW1206120RFKTI |
RK73H2BTTEB1200F | RES,SMT,THICK FILM,120 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | RM12FBN1200 vs RK73H2BTTEB1200F |
9C12063A1200FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RM12FBN1200 vs 9C12063A1200FKAFT |
CR32-1200-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | RM12FBN1200 vs CR32-1200-FL |
CRCW1206120RFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RM12FBN1200 vs CRCW1206120RFKEBC |
RMNW32K121FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RM12FBN1200 vs RMNW32K121FB |
RK73H2BXTD1200F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RM12FBN1200 vs RK73H2BXTD1200F |
WR12X1200FDLV | Fixed Resistor, 0.25W, 120ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | RM12FBN1200 vs WR12X1200FDLV |