Part Details for RM12F4223CT by Cal-Chip Electronics
Overview of RM12F4223CT by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM12F4223CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM12F4223CTTR-ND
|
DigiKey | RES SMD 422K OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
100000 In Stock |
|
$0.0030 / $0.0037 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4000 |
|
$0.0800 / $0.1200 | Buy Now |
Part Details for RM12F4223CT
RM12F4223CT CAD Models
RM12F4223CT Part Data Attributes
|
RM12F4223CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM12F4223CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 422000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 422000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM12F4223CT
This table gives cross-reference parts and alternative options found for RM12F4223CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12F4223CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NMCT1206FG422K | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, 0.25W, 1%, 100ppm, 422000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | RM12F4223CT vs NMCT1206FG422K |
TFA1206R4223F-T5 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.25W, 422000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RM12F4223CT vs TFA1206R4223F-T5 |
232272464224L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 422000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RM12F4223CT vs 232272464224L |
ASC1206-422KFT5 | TT Electronics Welwyn Components | Check for Price | RESISTOR, 0.25W, 1%, 100ppm, 422000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | RM12F4223CT vs ASC1206-422KFT5 |
RC1206FR-10422KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 422000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RM12F4223CT vs RC1206FR-10422KL |
FCF06FT-4223 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 422000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RM12F4223CT vs FCF06FT-4223 |
RMC1/8K4223FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 422000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RM12F4223CT vs RMC1/8K4223FB |
RC1206FR-07422KL | YAGEO Corporation | $0.0228 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 422000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RM12F4223CT vs RC1206FR-07422KL |
FCF06FW-4223-W | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 422000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RM12F4223CT vs FCF06FW-4223-W |
MCR18EZPF4223 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 422000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RM12F4223CT vs MCR18EZPF4223 |