Part Details for RM12F3923CT50 by Cal-Chip Electronics
Overview of RM12F3923CT50 by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM12F3923CT50
RM12F3923CT50 CAD Models
RM12F3923CT50 Part Data Attributes
|
RM12F3923CT50
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM12F3923CT50
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 392000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Total Weight | 10.257 | |
Category CO2 Kg | 4.54 | |
CO2 | 46.56678 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 7(c)-I | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 1317-36-8, 7440-02-0 | |
EFUP | 15 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 392000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM12F3923CT50
This table gives cross-reference parts and alternative options found for RM12F3923CT50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12F3923CT50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2BTTED3923F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 392000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RM12F3923CT50 vs RK73G2BTTED3923F |
FCF06FS-3923P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 392000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RM12F3923CT50 vs FCF06FS-3923P |
RS73G2BTTD3923F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 392000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RM12F3923CT50 vs RS73G2BTTD3923F |
TSR8UTF3923V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 392000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Tateyama Kagaku Group | RM12F3923CT50 vs TSR8UTF3923V |
AC1206FRE07392KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 392000ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RM12F3923CT50 vs AC1206FRE07392KL |
RCA1206392K1%50ET5E3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 392000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Vishay Intertechnologies | RM12F3923CT50 vs RCA1206392K1%50ET5E3 |
RK73G2BLTE3923F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 392000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RM12F3923CT50 vs RK73G2BLTE3923F |
RK73G2BTTDD3923F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 392000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RM12F3923CT50 vs RK73G2BTTDD3923F |
RK73G2BTTD3923F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 392000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RM12F3923CT50 vs RK73G2BTTD3923F |
RK73G2BRTTDD3923F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 392000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RM12F3923CT50 vs RK73G2BRTTDD3923F |