Part Details for RM12F3090CT by Cal-Chip Electronics
Overview of RM12F3090CT by Cal-Chip Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM12F3090CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM12F3090CTTR-ND
|
DigiKey | RES SMD 309 OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
25000 In Stock |
|
$0.0030 / $0.0037 | Buy Now |
Part Details for RM12F3090CT
RM12F3090CT CAD Models
RM12F3090CT Part Data Attributes
|
RM12F3090CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM12F3090CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 309ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 309 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM12F3090CT
This table gives cross-reference parts and alternative options found for RM12F3090CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12F3090CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232272913091L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 309ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RM12F3090CT vs 232272913091L |
MC1206-3090-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 309ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RM12F3090CT vs MC1206-3090-FT101Q |
CRCW1206309RFKTA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 309ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | RM12F3090CT vs CRCW1206309RFKTA |
NRC12F3090TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 309ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | NIC Components Corp | RM12F3090CT vs NRC12F3090TR10F |
RC1206FR-10309R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 309ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM12F3090CT vs RC1206FR-10309R |
RC1206FR-10309RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 309ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RM12F3090CT vs RC1206FR-10309RL |
CRCW1206309RFKEB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 309ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RM12F3090CT vs CRCW1206309RFKEB |
CR-06FPB--309R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 309ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RM12F3090CT vs CR-06FPB--309R |
WR12X3090FDLV | Fixed Resistor, 0.25W, 309ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | RM12F3090CT vs WR12X3090FDLV |
1206S4F3090T3E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 309ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RM12F3090CT vs 1206S4F3090T3E |