Part Details for RM12F29R4CTDK by Cal-Chip Electronics
Overview of RM12F29R4CTDK by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM12F29R4CTDK
RM12F29R4CTDK CAD Models
RM12F29R4CTDK Part Data Attributes
|
RM12F29R4CTDK
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM12F29R4CTDK
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 29.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Category CO2 Kg | 4.54 | |
Compliance Temperature Grade | Military: -55C to +155C | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.12 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 29.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM12F29R4CTDK
This table gives cross-reference parts and alternative options found for RM12F29R4CTDK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12F29R4CTDK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS3216F29R4ES | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 29.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | Samsung Electro-Mechanics | RM12F29R4CTDK vs RCS3216F29R4ES |
232272482949L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 29.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM12F29R4CTDK vs 232272482949L |
9C12063A29R4FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 29.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RM12F29R4CTDK vs 9C12063A29R4FKPF4 |
CR1206TT100V29.4R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 29.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Precision Resistive Products Inc | RM12F29R4CTDK vs CR1206TT100V29.4R+-1% |
CR-06FLF--29R4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 29.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RM12F29R4CTDK vs CR-06FLF--29R4 |
232272912949 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 29.4ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM12F29R4CTDK vs 232272912949 |
RK73H2BRTTED29R4F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 29.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RM12F29R4CTDK vs RK73H2BRTTED29R4F |
RK73H2BRTTEB29R4F | RES,SMT,THICK FILM,29.4 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | RM12F29R4CTDK vs RK73H2BRTTEB29R4F |
MC1206L6F29R4SE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 29.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | SPC Multicomp | RM12F29R4CTDK vs MC1206L6F29R4SE |
MC1206-29R4-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 29.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RM12F29R4CTDK vs MC1206-29R4-FTW |