Part Details for RM12F19R6CTDK by Cal-Chip Electronics
Overview of RM12F19R6CTDK by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM12F19R6CTDK
RM12F19R6CTDK CAD Models
RM12F19R6CTDK Part Data Attributes
|
RM12F19R6CTDK
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM12F19R6CTDK
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 19.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM12F19R6CTDK
This table gives cross-reference parts and alternative options found for RM12F19R6CTDK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12F19R6CTDK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR12X19R6FTR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RM12F19R6CTDK vs WR12X19R6FTR |
FCF06FP19R6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RM12F19R6CTDK vs FCF06FP19R6 |
RC1206F19R6-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RM12F19R6CTDK vs RC1206F19R6-07-T70 |
CR-06FL7--19R6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RM12F19R6CTDK vs CR-06FL7--19R6 |
MR12X19R6FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RM12F19R6CTDK vs MR12X19R6FQL |
RMC120619.61% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | RM12F19R6CTDK vs RMC120619.61% |
RC1206FR-0719R6P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RM12F19R6CTDK vs RC1206FR-0719R6P |
ERJP08E19R6V | RES,SMT,THICK FILM,19.6 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | Panasonic Electronic Components | RM12F19R6CTDK vs ERJP08E19R6V |
RC1206FR-1019R6L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RM12F19R6CTDK vs RC1206FR-1019R6L |
RMC1/8K19R6FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kamaya Inc | RM12F19R6CTDK vs RMC1/8K19R6FB |