Datasheets
RM12F1103CT-H by: Cal-Chip Electronics

Fixed Resistor, Metal Glaze/thick Film, 0.33W, 110000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP

Part Details for RM12F1103CT-H by Cal-Chip Electronics

Overview of RM12F1103CT-H by Cal-Chip Electronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RM12F1103CT-H

RM12F1103CT-H CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RM12F1103CT-H Part Data Attributes

RM12F1103CT-H Cal-Chip Electronics
Buy Now Datasheet
Compare Parts:
RM12F1103CT-H Cal-Chip Electronics Fixed Resistor, Metal Glaze/thick Film, 0.33W, 110000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CAL-CHIP ELECTRONICS INC
Package Description SMT, 1206
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.1 mm
Package Style SMT
Package Width 1.55 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.33 W
Rated Temperature 70 °C
Resistance 110000 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for RM12F1103CT-H

This table gives cross-reference parts and alternative options found for RM12F1103CT-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12F1103CT-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
9C12063A1103FKPF3 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, YAGEO Corporation RM12F1103CT-H vs 9C12063A1103FKPF3
CRCW1206110KFKTB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE Vishay Intertechnologies RM12F1103CT-H vs CRCW1206110KFKTB
RPC1206FG110K Fixed Resistor, Metal Glaze/thick Film, 0.33W, 110000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RM12F1103CT-H vs RPC1206FG110K
1206S4F1103TA Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd RM12F1103CT-H vs 1206S4F1103TA
MR12X1103FBL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation RM12F1103CT-H vs MR12X1103FBL
1206S4F1103CD Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd RM12F1103CT-H vs 1206S4F1103CD
CR1206AFX-1103EAS Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Bourns Inc RM12F1103CT-H vs CR1206AFX-1103EAS
232272481104L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation RM12F1103CT-H vs 232272481104L
MC1206P-1103-FT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, RCD Components Inc RM12F1103CT-H vs MC1206P-1103-FT
RC3216F114AS Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Samsung Electro-Mechanics RM12F1103CT-H vs RC3216F114AS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RM12F1103CT-H by Cal-Chip Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RM12F1103CT-H by Cal-Chip Electronics

Select Manufacturer
Which Manufacturer of RM12F1103CT-H would you like to use for your alert(s)?
  • Please alert me when RM12F1103CT-H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RM12F1103CT-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RM12F1103CT-H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RM12F1103CT-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RM12F1103CT-H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RM12F1103CT-H by Cal-Chip Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: