Part Details for RM12F1001CT by Cal-Chip Electronics
Overview of RM12F1001CT by Cal-Chip Electronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM12F1001CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM12F1001CTTR-ND
|
DigiKey | RES SMD 1K OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
315000 In Stock |
|
$0.0030 / $0.0037 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Bristol Electronics | 13892 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 1K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 23999 |
|
$0.0091 / $0.1050 | Buy Now |
|
Quest Components | Resistor, Thick Film, 1K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 7587 |
|
$0.0105 / $0.1050 | Buy Now |
|
Quest Components | Resistor, Thick Film, 1K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 3888 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | Resistor, Thick Film, 1K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 8712 |
|
$0.0400 / $0.2000 | Buy Now |
DISTI #
SMC-RM12F1001CT
|
Sensible Micro Corporation | Resistor, Thick Film, 1K Ohm, 200V, 1±%, 100Ppm, 1206 Case Size RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1208 Container: Tape & Reel | 5000 |
|
$0.0080 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1450 |
|
$0.2000 / $0.3100 | Buy Now |
Part Details for RM12F1001CT
RM12F1001CT CAD Models
RM12F1001CT Part Data Attributes
|
RM12F1001CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM12F1001CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM12F1001CT
This table gives cross-reference parts and alternative options found for RM12F1001CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12F1001CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR8GF1001V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | RM12F1001CT vs TSR8GF1001V |
232272911002 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 1000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM12F1001CT vs 232272911002 |
NMCR1206FG1K00 | RES,SMT,THICK FILM,1K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RM12F1001CT vs NMCR1206FG1K00 |
FCF06FT-1001-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RM12F1001CT vs FCF06FT-1001-W |
CRCW12061K00FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RM12F1001CT vs CRCW12061K00FKEAC |
RK73H2BXTED1001F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RM12F1001CT vs RK73H2BXTED1001F |
RMGW32K102FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RM12F1001CT vs RMGW32K102FTP |
CR1206F1K0P05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RM12F1001CT vs CR1206F1K0P05 |
MC1206S4F1001T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SPC Multicomp | RM12F1001CT vs MC1206S4F1001T5E |
CQ06W4F1001T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RM12F1001CT vs CQ06W4F1001T5E |