Part Details for RM12D5620CT50 by Cal-Chip Electronics
Overview of RM12D5620CT50 by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM12D5620CT50
RM12D5620CT50 CAD Models
RM12D5620CT50 Part Data Attributes
|
RM12D5620CT50
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM12D5620CT50
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 562ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 562 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RM12D5620CT50
This table gives cross-reference parts and alternative options found for RM12D5620CT50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12D5620CT50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-06DE7--562R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 562ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RM12D5620CT50 vs CR-06DE7--562R |
RE1206DRE07562RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 562ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RM12D5620CT50 vs RE1206DRE07562RL |
RK73G2BTTDB5620D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 562ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | RM12D5620CT50 vs RK73G2BTTDB5620D |
RGC1/8C5620DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 562ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RM12D5620CT50 vs RGC1/8C5620DB |
RK73G2BTTEB5620D | RES,SMT,THICK FILM,562 OHMS,200WV,.5% +/-TOL,-50,50PPM TC,1206 CASE | KOA Corporation | RM12D5620CT50 vs RK73G2BTTEB5620D |
SG73G2BTTD5620D | Fixed Resistor, 0.33W, 562ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RM12D5620CT50 vs SG73G2BTTD5620D |
FCF06DS-5620PW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 562ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RM12D5620CT50 vs FCF06DS-5620PW |
RE1206DRE10562RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 562ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RM12D5620CT50 vs RE1206DRE10562RL |
RK73G2BLTEB5620D | RES,SMT,THICK FILM,562 OHMS,200WV,.5% +/-TOL,-50,50PPM TC,1206 CASE | KOA Corporation | RM12D5620CT50 vs RK73G2BLTEB5620D |
FCF06DV-5620P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 562ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RM12D5620CT50 vs FCF06DV-5620P |