RM12C6192CT50
Cal-Chip Electronics
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 61900ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206,

Overview of RM12C6192CT50 by Cal-Chip Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RM12C6192CT50 by Cal-Chip Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RM12C6192CT50 by Cal-Chip Electronics

RM12C6192CT50
Cal-Chip Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CAL-CHIP ELECTRONICS INC
Package Description
SMT, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
61900 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.25%
Working Voltage
200 V
Want to compare parts?
  1. RM12C6192CT50
    Cal-Chip Electronics
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 61900ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206,
    VS

Alternate Parts for RM12C6192CT50

This table gives cross-reference parts and alternative options found for RM12C6192CT50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12C6192CT50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D25/CRCW1206-P5061K90.25%ET6E3 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 61900ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies RM12C6192CT50 vs D25/CRCW1206-P5061K90.25%ET6E3
RS73G2BTTD6192C Fixed Resistor, Metal Glaze/thick Film, 0.33W, 61900ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RM12C6192CT50 vs RS73G2BTTD6192C
FCF06CV-6192PW Fixed Resistor, Metal Glaze/thick Film, 0.25W, 61900ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, Prosperity Dielectrics Co Ltd RM12C6192CT50 vs FCF06CV-6192PW
FCF06CW-6192P Fixed Resistor, Metal Glaze/thick Film, 0.25W, 61900ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, Prosperity Dielectrics Co Ltd RM12C6192CT50 vs FCF06CW-6192P
CR1206TC50V61.9K+-0.25% Fixed Resistor, Metal Glaze/thick Film, 0.25W, 61900ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, Precision Resistive Products Inc RM12C6192CT50 vs CR1206TC50V61.9K+-0.25%
CR-06CEF--61K9 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 61900ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp RM12C6192CT50 vs CR-06CEF--61K9
RK73G2BRTTDD6192C Fixed Resistor, Metal Glaze/thick Film, 0.25W, 61900ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RM12C6192CT50 vs RK73G2BRTTDD6192C
RK73G2BRTTE6192C Fixed Resistor, Metal Glaze/thick Film, 0.25W, 61900ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RM12C6192CT50 vs RK73G2BRTTE6192C
CR-06CE6--61K9 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 61900ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp RM12C6192CT50 vs CR-06CE6--61K9
SG73G2BTTD6192C Fixed Resistor, 0.33W, 61900ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RM12C6192CT50 vs SG73G2BTTD6192C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RM12C6192CT50 by Cal-Chip Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RM12C6192CT50 by Cal-Chip Electronics

Select Manufacturer
Which Manufacturer of RM12C6192CT50 would you like to use for your alert(s)?
  • Please alert me when RM12C6192CT50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RM12C6192CT50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RM12C6192CT50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RM12C6192CT50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RM12C6192CT50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RM12C6192CT50 by Cal-Chip Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: