Part Details for RM12BT5902 by TA-I Technology Co Ltd
Overview of RM12BT5902 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM12BT5902
RM12BT5902 CAD Models
RM12BT5902 Part Data Attributes
|
RM12BT5902
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM12BT5902
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 59000ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 59000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RM12BT5902
This table gives cross-reference parts and alternative options found for RM12BT5902. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12BT5902, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-06B5902 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 59000ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 1206, | Asian Best Components Co Ltd | RM12BT5902 vs CR-06B5902 |
CR0659K0B002 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 59000ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 1206 | Compostar Technology Co Ltd | RM12BT5902 vs CR0659K0B002 |
RM12BL5902 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 59000ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 1206, | TA-I Technology Co Ltd | RM12BT5902 vs RM12BL5902 |
CR0659K0B003 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 59000ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 1206 | Compostar Technology Co Ltd | RM12BT5902 vs CR0659K0B003 |
RM12BBN5902 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 59000ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | TA-I Technology Co Ltd | RM12BT5902 vs RM12BBN5902 |
CR1206B5902P05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 59000ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RM12BT5902 vs CR1206B5902P05 |