RM10R-35R7-F
RFE International Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 35.7ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,

Overview of RM10R-35R7-F by RFE International Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RM10R-35R7-F by RFE International Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RM10R-35R7-F by RFE International Inc

RM10R-35R7-F
RFE International Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
RFE INTERNATIONAL INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, Paper
Rated Power Dissipation (P)
0.125 W
Reference Standard
AEC-Q200
Resistance
35.7 Ω
Resistor Type
FIXED RESISTOR
Series
RM
Size Code
0805
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. RM10R-35R7-F
    RFE International Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 35.7ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
    VS

Alternate Parts for RM10R-35R7-F

This table gives cross-reference parts and alternative options found for RM10R-35R7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM10R-35R7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMCS1/1035.71%R Fixed Resistor, Metal Glaze/thick Film, 0.125W, 35.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RM10R-35R7-F vs RMCS1/1035.71%R
WR08X35R7FTLJ Fixed Resistor, 0.125W, 35.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Walsin Technology Corporation RM10R-35R7-F vs WR08X35R7FTLJ
RK73H2ATTPD35R7F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 35.7ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, KOA Speer Electronics Inc RM10R-35R7-F vs RK73H2ATTPD35R7F
RC0805FR-1035R7 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 35.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation RM10R-35R7-F vs RC0805FR-1035R7
FCF05FT-35R7 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 35.7ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Prosperity Dielectrics Co Ltd RM10R-35R7-F vs FCF05FT-35R7
RC0805FR-1335R7 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 35.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation RM10R-35R7-F vs RC0805FR-1335R7
RC0805FR-1335R7P Fixed Resistor, Metal Glaze/thick Film, 0.125W, 35.7ohm, 150V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation RM10R-35R7-F vs RC0805FR-1335R7P
CRCW080535R7FKEAC Fixed Resistor, Metal Glaze/thick Film, 0.125W, 35.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies RM10R-35R7-F vs CRCW080535R7FKEAC
RK73H2AXBK35R7F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 35.7ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, KOA Speer Electronics Inc RM10R-35R7-F vs RK73H2AXBK35R7F
CR21-35R7-FK Fixed Resistor, Metal Glaze/thick Film, 0.125W, 35.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP ASJ Holdings Limited RM10R-35R7-F vs CR21-35R7-FK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RM10R-35R7-F by RFE International Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RM10R-35R7-F by RFE International Inc

  • Please alert me when RM10R-35R7-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RM10R-35R7-F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RM10R-35R7-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RM10R-35R7-F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RM10R-35R7-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RM10R-35R7-F by RFE International Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: