Part Details for RM10M10TB24X5 by IBS Electronics Inc
Overview of RM10M10TB24X5 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM10M10TB24X5
RM10M10TB24X5 CAD Models
RM10M10TB24X5 Part Data Attributes
|
RM10M10TB24X5
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RM10M10TB24X5
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM | |
Length | 5 mm | |
Manufacturer Series | RM | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | RM | |
Terminal Pitch | 5 mm |
Alternate Parts for RM10M10TB24X5
This table gives cross-reference parts and alternative options found for RM10M10TB24X5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM10M10TB24X5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8100LBM0405MV01M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | RM10M10TB24X5 vs 8100LBM0405MV01M |
KD5106M010S1A5B05K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF, | Teapo Electronic Corporation | RM10M10TB24X5 vs KD5106M010S1A5B05K |
8100LBM0405MVN1P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | RM10M10TB24X5 vs 8100LBM0405MVN1P |
RT2101AM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF | Xiamen Wanming Electronics Co Ltd | RM10M10TB24X5 vs RT2101AM |
8100LBM0405MV01F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | RM10M10TB24X5 vs 8100LBM0405MV01F |
8100LBM0405MVN0A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | RM10M10TB24X5 vs 8100LBM0405MVN0A |
CD11X52100M100A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF, | PRO-AN Electronic Co Ltd | RM10M10TB24X5 vs CD11X52100M100A |
8100LBM0405MVN10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | RM10M10TB24X5 vs 8100LBM0405MVN10 |
RM10M10CF34X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | RM10M10TB24X5 vs RM10M10CF34X5 |
UMP1A100MDD1CT | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | RM10M10TB24X5 vs UMP1A100MDD1CT |