Part Details for RM10JT1R0 by TA-I Technology Co Ltd
Overview of RM10JT1R0 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM10JT1R0
RM10JT1R0 CAD Models
RM10JT1R0 Part Data Attributes
|
RM10JT1R0
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM10JT1R0
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1ohm, 150V, 5% +/-Tol, -400,400ppm/Cel, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RM10JT1R0
This table gives cross-reference parts and alternative options found for RM10JT1R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM10JT1R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR08051R0JPLT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1ohm, 150V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | RM10JT1R0 vs WCR08051R0JPLT |
RM10JBN1R0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1ohm, 150V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RM10JT1R0 vs RM10JBN1R0 |
S08051R0JB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1ohm, 150V, 5% +/-Tol, 400ppm/Cel, 0805, | Liket Corp | RM10JT1R0 vs S08051R0JB |
RC210T1R0JT-P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1ohm, 150V, 5% +/-Tol, -400,400ppm/Cel, 0805, | Jaro Components Inc | RM10JT1R0 vs RC210T1R0JT-P |
RC210T1R0JT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1ohm, 150V, 5% +/-Tol, -400,400ppm/Cel, 0805, | Jaro Components Inc | RM10JT1R0 vs RC210T1R0JT |
RC210C1R0JT-P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1ohm, 150V, 5% +/-Tol, -400,400ppm/Cel, 0805, | Jaro Components Inc | RM10JT1R0 vs RC210C1R0JT-P |
RM10JLN1R0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1ohm, 150V, 5% +/-Tol, -400,400ppm/Cel, 0805, | TA-I Technology Co Ltd | RM10JT1R0 vs RM10JLN1R0 |
RM10JB1R0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1ohm, 150V, 5% +/-Tol, -400,400ppm/Cel, 0805, | TA-I Technology Co Ltd | RM10JT1R0 vs RM10JB1R0 |