RM1/4WF12101910
Pak Heng Resistors Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210

Overview of RM1/4WF12101910 by Pak Heng Resistors Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RM1/4WF12101910 by Pak Heng Resistors Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RM1/4WF12101910 by Pak Heng Resistors Co Ltd

RM1/4WF12101910
Pak Heng Resistors Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
PAK HENG RESISTOR CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Manufacturer Series
RM1210(F)
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
2.5 mm
Rated Power Dissipation (P)
0.25 W
Resistance
191 Ω
Resistor Type
FIXED RESISTOR
Series
RM1210(F)
Size Code
1210
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RM1/4WF12101910
    Pak Heng Resistors Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210
    VS

Alternate Parts for RM1/4WF12101910

This table gives cross-reference parts and alternative options found for RM1/4WF12101910. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM1/4WF12101910, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMC14-1910FTP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc RM1/4WF12101910 vs RMC14-1910FTP
RC350T1910FT-P Fixed Resistor, Metal Glaze/thick Film, 0.333W, 191ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Jaro Components Inc RM1/4WF12101910 vs RC350T1910FT-P
RM13FT1910 Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 191ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, TA-I Technology Co Ltd RM1/4WF12101910 vs RM13FT1910
RHC1210K1910FTG Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Fenghua (HK) Electronics Ltd RM1/4WF12101910 vs RHC1210K1910FTG
RHC1210K1910FC Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Fenghua (HK) Electronics Ltd RM1/4WF12101910 vs RHC1210K1910FC
RHC1210K1910FBG Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Fenghua (HK) Electronics Ltd RM1/4WF12101910 vs RHC1210K1910FBG
RC3225F1910FS Fixed Resistor, Metal Glaze/thick Film, 0.33W, 191ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT Samsung Electro-Mechanics RM1/4WF12101910 vs RC3225F1910FS
RHS1210K1910FB Fixed Resistor, Metal Glaze/thick Film, 0.333W, 191ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Fenghua (HK) Electronics Ltd RM1/4WF12101910 vs RHS1210K1910FB
RHS1210K1910FTL Fixed Resistor, Metal Glaze/thick Film, 0.333W, 191ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Fenghua (HK) Electronics Ltd RM1/4WF12101910 vs RHS1210K1910FTL
BCR1/41910FE RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 191ohm, SURFACE MOUNT, 1210, CHIP TT electronics / BI Technologies RM1/4WF12101910 vs BCR1/41910FE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RM1/4WF12101910 by Pak Heng Resistors Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RM1/4WF12101910 by Pak Heng Resistors Co Ltd

Select Manufacturer
Which Manufacturer of RM1/4WF12101910 would you like to use for your alert(s)?
  • Please alert me when RM1/4WF12101910 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RM1/4WF12101910 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RM1/4WF12101910 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RM1/4WF12101910 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RM1/4WF12101910.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RM1/4WF12101910 by Pak Heng Resistors Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: