Part Details for RM1/4WF12101020 by Pak Heng Resistors Co Ltd
Overview of RM1/4WF12101020 by Pak Heng Resistors Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM1/4WF12101020
RM1/4WF12101020 CAD Models
RM1/4WF12101020 Part Data Attributes
|
RM1/4WF12101020
Pak Heng Resistors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM1/4WF12101020
Pak Heng Resistors Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PAK HENG RESISTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 102 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM1/4WF12101020
This table gives cross-reference parts and alternative options found for RM1/4WF12101020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM1/4WF12101020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHC1210K1020FBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | RM1/4WF12101020 vs RHC1210K1020FBG |
RC3225F1020AS | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RM1/4WF12101020 vs RC3225F1020AS |
RHC1210K1020FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | RM1/4WF12101020 vs RHC1210K1020FBL |
WCR1210LF-1020-F-E-LT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | TT Electronics Resistors | RM1/4WF12101020 vs WCR1210LF-1020-F-E-LT |
RC3225F1020CS | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RM1/4WF12101020 vs RC3225F1020CS |
RHC1210K1020FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | RM1/4WF12101020 vs RHC1210K1020FB |
RC3225F1020ES | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RM1/4WF12101020 vs RC3225F1020ES |
RC3225F1020FS | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RM1/4WF12101020 vs RC3225F1020FS |
RHC1210K1020FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | RM1/4WF12101020 vs RHC1210K1020FT |
RHS1210K1020FC | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | RM1/4WF12101020 vs RHS1210K1020FC |