Part Details for RM1/2WF201021R0 by Pak Heng Resistors Co Ltd
Overview of RM1/2WF201021R0 by Pak Heng Resistors Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM1/2WF201021R0
RM1/2WF201021R0 CAD Models
RM1/2WF201021R0 Part Data Attributes
|
RM1/2WF201021R0
Pak Heng Resistors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM1/2WF201021R0
Pak Heng Resistors Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 21ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PAK HENG RESISTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 21 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM1/2WF201021R0
This table gives cross-reference parts and alternative options found for RM1/2WF201021R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM1/2WF201021R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHC10K21R0FTG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 21ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RM1/2WF201021R0 vs RHC10K21R0FTG |
CR-0AFL8-21R0 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 21ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Liean-Gimn Enterprise Co Ltd | RM1/2WF201021R0 vs CR-0AFL8-21R0 |
RHC10K21R0FCL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 21ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RM1/2WF201021R0 vs RHC10K21R0FCL |
CR2010-FX-21R0E | RESISTOR, 0.5W, 1%, 100ppm, 21ohm, SURFACE MOUNT, 2010, CHIP | Bourns Inc | RM1/2WF201021R0 vs CR2010-FX-21R0E |
WCR201021R0FELT | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 21ohm, SURFACE MOUNT, 2010, CHIP | TT Electronics Resistors | RM1/2WF201021R0 vs WCR201021R0FELT |
RHC10K21R0FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 21ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RM1/2WF201021R0 vs RHC10K21R0FTL |
RM20FL21R0 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 21ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | TA-I Technology Co Ltd | RM1/2WF201021R0 vs RM20FL21R0 |
CR50TR210F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 21ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Akahane Electronics Ind Corp | RM1/2WF201021R0 vs CR50TR210F |
FCR20FX-21R0 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 21ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | RM1/2WF201021R0 vs FCR20FX-21R0 |
RHC10K21R0FC | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 21ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RM1/2WF201021R0 vs RHC10K21R0FC |