Part Details for RM1/2WF20101181 by Pak Heng Resistors Co Ltd
Overview of RM1/2WF20101181 by Pak Heng Resistors Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM1/2WF20101181
RM1/2WF20101181 CAD Models
RM1/2WF20101181 Part Data Attributes
|
RM1/2WF20101181
Pak Heng Resistors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM1/2WF20101181
Pak Heng Resistors Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1180ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PAK HENG RESISTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Manufacturer Series | RM2010(F) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 1180 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RM2010(F) | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM1/2WF20101181
This table gives cross-reference parts and alternative options found for RM1/2WF20101181. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM1/2WF20101181, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR20101181FELT | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 1180ohm, SURFACE MOUNT, 2010, CHIP | TT Electronics Resistors | RM1/2WF20101181 vs WCR20101181FELT |
CR50B1181F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1180ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Akahane Electronics Ind Corp | RM1/2WF20101181 vs CR50B1181F |
RHC10K1181FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RM1/2WF20101181 vs RHC10K1181FB |
RHC10K1181FCG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RM1/2WF20101181 vs RHC10K1181FCG |
RMC12-1181FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RM1/2WF20101181 vs RMC12-1181FT |
RM20FE1181 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1180ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | TA-I Technology Co Ltd | RM1/2WF20101181 vs RM20FE1181 |
WCR2010LF-1181-F-E-LT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | TT Electronics Resistors | RM1/2WF20101181 vs WCR2010LF-1181-F-E-LT |
RMC12-1181FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RM1/2WF20101181 vs RMC12-1181FTP |
FCR20FP-1181 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1180ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | RM1/2WF20101181 vs FCR20FP-1181 |
RMC20101/2W1181F | RES,SMT,THICK FILM,1.18K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | TY-OHM Electronic Works Co Ltd | RM1/2WF20101181 vs RMC20101/2W1181F |