Part Details for RM06J156CTDK by Cal-Chip Electronics
Overview of RM06J156CTDK by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM06J156CTDK
RM06J156CTDK CAD Models
RM06J156CTDK Part Data Attributes
|
RM06J156CTDK
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM06J156CTDK
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 15000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for RM06J156CTDK
This table gives cross-reference parts and alternative options found for RM06J156CTDK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM06J156CTDK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603JR-0715MP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RM06J156CTDK vs RC0603JR-0715MP |
RC0603JR-1315ML | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RM06J156CTDK vs RC0603JR-1315ML |
RM06J156CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RM06J156CTDK vs RM06J156CT |
RMC16-156JTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RM06J156CTDK vs RMC16-156JTP |
AC0603JR-1315ML | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RM06J156CTDK vs AC0603JR-1315ML |
RMCF0603JG15M0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RM06J156CTDK vs RMCF0603JG15M0 |
RMCF0603JB15M0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RM06J156CTDK vs RMCF0603JB15M0 |
RMCF0603JT15M0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RM06J156CTDK vs RMCF0603JT15M0 |
RMCF0603GT15M0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RM06J156CTDK vs RMCF0603GT15M0 |
AA0603JR-0715ML | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RM06J156CTDK vs AA0603JR-0715ML |