Part Details for RM06FB4533 by TA-I Technology Co Ltd
Overview of RM06FB4533 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM06FB4533
RM06FB4533 CAD Models
RM06FB4533 Part Data Attributes
|
RM06FB4533
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM06FB4533
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 453000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Cassette | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 453000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RM06 (F TOL) | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RM06FB4533
This table gives cross-reference parts and alternative options found for RM06FB4533. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM06FB4533, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RPC164533F | Alpha 3 Manufacturing | Check for Price | Res,SMT,Thick Film,453K Ohms,50WV,1% +/-Tol,100ppm TC,0603 Case | RM06FB4533 vs RPC164533F |
MC0.063W06031%453K | SPC Multicomp | Check for Price | RES,SMT,THICK FILM,453K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | RM06FB4533 vs MC0.063W06031%453K |
FCR03FS-4533 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 453000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RM06FB4533 vs FCR03FS-4533 |
MCR03QZHFX4533 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 453000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RM06FB4533 vs MCR03QZHFX4533 |
MCR03FZHFX4533 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 453000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RM06FB4533 vs MCR03FZHFX4533 |
CR-03F4533 | Asian Best Components Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 453000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RM06FB4533 vs CR-03F4533 |
CR0603F4533T1 | Chip Technologies Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 453000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RM06FB4533 vs CR0603F4533T1 |
RAS-064533FBAS | Cinetech Industrial Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 453000ohm, 1% +/-Tol, -100,100ppm/Cel, 0603, | RM06FB4533 vs RAS-064533FBAS |
WCR06034533FPLT | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 453000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RM06FB4533 vs WCR06034533FPLT |
CR034533F0 | Strong Capacitor Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 453000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RM06FB4533 vs CR034533F0 |