Part Details for RM06F4874CT by Cal-Chip Electronics
Overview of RM06F4874CT by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM06F4874CT
RM06F4874CT CAD Models
RM06F4874CT Part Data Attributes
|
RM06F4874CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM06F4874CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4870000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 4870000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RM06F4874CT
This table gives cross-reference parts and alternative options found for RM06F4874CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM06F4874CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF06034M871%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4870000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RM06F4874CT vs CDF06034M871%100PPM/KNS |
CDP06034M871%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4870000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RM06F4874CT vs CDP06034M871%100PPM/KKS |
CRCW06034M87FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4870000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | RM06F4874CT vs CRCW06034M87FKTA |
CR0603-16W-4874FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4870000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | RM06F4874CT vs CR0603-16W-4874FT |
CR0603-16W-4874FPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4870000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | RM06F4874CT vs CR0603-16W-4874FPT |
CDF06034M871%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4870000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RM06F4874CT vs CDF06034M871%100PPM/KNP20 |
232270464875 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4870000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RM06F4874CT vs 232270464875 |
RMC16K4874FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4870000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RM06F4874CT vs RMC16K4874FTP |
CR0603-16W-4874FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4870000ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | RM06F4874CT vs CR0603-16W-4874FPT-13 |
RTT034874FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4870000ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RM06F4874CT vs RTT034874FTP |