Datasheets
RM06F3651CT-H by: Cal-Chip Electronics

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3650ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP

Part Details for RM06F3651CT-H by Cal-Chip Electronics

Overview of RM06F3651CT-H by Cal-Chip Electronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RM06F3651CT-H

RM06F3651CT-H CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RM06F3651CT-H Part Data Attributes

RM06F3651CT-H Cal-Chip Electronics
Buy Now Datasheet
Compare Parts:
RM06F3651CT-H Cal-Chip Electronics Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3650ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CAL-CHIP ELECTRONICS INC
Package Description SMT, 0603
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 3650 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 75 V

Alternate Parts for RM06F3651CT-H

This table gives cross-reference parts and alternative options found for RM06F3651CT-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM06F3651CT-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RMCP0603FG3K65 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3650ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RM06F3651CT-H vs RMCP0603FG3K65
CR-03FP6--3K65 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3650ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp RM06F3651CT-H vs CR-03FP6--3K65
CRCW06033K65FKEAHP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3650ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies RM06F3651CT-H vs CRCW06033K65FKEAHP
CR0603T100V3K65+/-1% Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3650ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Precision Resistive Products Inc RM06F3651CT-H vs CR0603T100V3K65+/-1%
CR-03FPB--3K65 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3650ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp RM06F3651CT-H vs CR-03FPB--3K65
CR-03FPD--3K65 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3650ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp RM06F3651CT-H vs CR-03FPD--3K65
CR-03FP7--3K65 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3650ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp RM06F3651CT-H vs CR-03FP7--3K65
MF06E3651FTL Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 3650ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation RM06F3651CT-H vs MF06E3651FTL
PWR03FTEV3651 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3650ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp RM06F3651CT-H vs PWR03FTEV3651
CHP0603-FX-3651ELF Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3650ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Bourns Inc RM06F3651CT-H vs CHP0603-FX-3651ELF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RM06F3651CT-H by Cal-Chip Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RM06F3651CT-H by Cal-Chip Electronics

Select Manufacturer
Which Manufacturer of RM06F3651CT-H would you like to use for your alert(s)?
  • Please alert me when RM06F3651CT-H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RM06F3651CT-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RM06F3651CT-H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RM06F3651CT-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RM06F3651CT-H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RM06F3651CT-H by Cal-Chip Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: