Part Details for RM06DTN1132 by TA-I Technology Co Ltd
Overview of RM06DTN1132 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM06DTN1132
RM06DTN1132 CAD Models
RM06DTN1132 Part Data Attributes
|
RM06DTN1132
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM06DTN1132
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11300ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 11300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RM06DTN1132
This table gives cross-reference parts and alternative options found for RM06DTN1132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM06DTN1132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP060311K30.5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11300ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RM06DTN1132 vs CDP060311K30.5%100PPM/KNP10 |
RC0603DR-0711K3P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11300ohm, 75V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RM06DTN1132 vs RC0603DR-0711K3P |
CDF060311K30.5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11300ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RM06DTN1132 vs CDF060311K30.5%100PPM/KNS |
BCTS000603-1132DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11300ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | RM06DTN1132 vs BCTS000603-1132DTP |
SF06H1132DGL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11300ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RM06DTN1132 vs SF06H1132DGL |
RC0603DR-0711K3L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11300ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RM06DTN1132 vs RC0603DR-0711K3L |
RTT031132DP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11300ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RM06DTN1132 vs RTT031132DP2 |
CDF060311K30.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11300ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RM06DTN1132 vs CDF060311K30.5%100PPM/KKS |
RM06D1132CTDK-X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11300ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RM06DTN1132 vs RM06D1132CTDK-X |
RK73H1JRTTDD1132D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11300ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RM06DTN1132 vs RK73H1JRTTDD1132D |