Part Details for RM06DL18R7 by TA-I Technology Co Ltd
Overview of RM06DL18R7 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM06DL18R7
RM06DL18R7 CAD Models
RM06DL18R7 Part Data Attributes
|
RM06DL18R7
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM06DL18R7
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18.7ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 18.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RM06DL18R7
This table gives cross-reference parts and alternative options found for RM06DL18R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM06DL18R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC115C18R7DT-P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18.7ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Jaro Components Inc | RM06DL18R7 vs RC115C18R7DT-P |
RM06DT18R7 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18.7ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | TA-I Technology Co Ltd | RM06DL18R7 vs RM06DT18R7 |
RC115C18R7DT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18.7ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Jaro Components Inc | RM06DL18R7 vs RC115C18R7DT |
CR-03D18R7 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18.7ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Asian Best Components Co Ltd | RM06DL18R7 vs CR-03D18R7 |
RM06DB18R7 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18.7ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | TA-I Technology Co Ltd | RM06DL18R7 vs RM06DB18R7 |
CR0318R7D0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18.7ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Strong Capacitor Co Ltd | RM06DL18R7 vs CR0318R7D0 |
RC115T18R7DT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18.7ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Jaro Components Inc | RM06DL18R7 vs RC115T18R7DT |