Part Details for RM06D6653CT-X by Cal-Chip Electronics
Overview of RM06D6653CT-X by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM06D6653CT-X
RM06D6653CT-X CAD Models
RM06D6653CT-X Part Data Attributes
|
RM06D6653CT-X
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM06D6653CT-X
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 665000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 665000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RM06D6653CT-X
This table gives cross-reference parts and alternative options found for RM06D6653CT-X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM06D6653CT-X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06H6653DQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 665000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RM06D6653CT-X vs SF06H6653DQL |
RMC16K6653DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 665000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RM06D6653CT-X vs RMC16K6653DB |
CR-03DLA--665K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 665000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RM06D6653CT-X vs CR-03DLA--665K |
RK73H1JTTD6653D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 665000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RM06D6653CT-X vs RK73H1JTTD6653D |
RK73H1JGTD6653D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 665000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RM06D6653CT-X vs RK73H1JGTD6653D |
CR0603T100X665K+/-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 665000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | RM06D6653CT-X vs CR0603T100X665K+/-0.5% |
RC0603DR-07665KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 665000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RM06D6653CT-X vs RC0603DR-07665KL |
RK73H1JTTP6653D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 665000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RM06D6653CT-X vs RK73H1JTTP6653D |
BCTS000603-6653DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 665000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | RM06D6653CT-X vs BCTS000603-6653DTP |
CDP0603665K0.5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 665000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RM06D6653CT-X vs CDP0603665K0.5%100PPM/KNS |