RM06D3010CTDK-X
Cal-Chip Electronics
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Overview of RM06D3010CTDK-X by Cal-Chip Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RM06D3010CTDK-X by Cal-Chip Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RM06D3010CTDK-X by Cal-Chip Electronics

RM06D3010CTDK-X
Cal-Chip Electronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CAL-CHIP ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
HIGH PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
301 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
75 V
Want to compare parts?
  1. RM06D3010CTDK-X
    Cal-Chip Electronics
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for RM06D3010CTDK-X

This table gives cross-reference parts and alternative options found for RM06D3010CTDK-X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM06D3010CTDK-X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR-03DL7--301R Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp RM06D3010CTDK-X vs CR-03DL7--301R
CDP0603301R0.5%100PPM/KKP10 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 301ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic RM06D3010CTDK-X vs CDP0603301R0.5%100PPM/KKP10
RK73H1JLTDD3010D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 301ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RM06D3010CTDK-X vs RK73H1JLTDD3010D
CDF0603301R0.5%100PPM/KNP20 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic RM06D3010CTDK-X vs CDF0603301R0.5%100PPM/KNP20
CDP0603301R0.5%100PPM/KNP5 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 301ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic RM06D3010CTDK-X vs CDP0603301R0.5%100PPM/KNP5
CR-03DL6--301R Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp RM06D3010CTDK-X vs CR-03DL6--301R
CR0603-10W-3010DT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT VENKEL LTD RM06D3010CTDK-X vs CR0603-10W-3010DT
RK73H1JRTTD3010D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RM06D3010CTDK-X vs RK73H1JRTTD3010D
RK73H1JGTD3010D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 301ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RM06D3010CTDK-X vs RK73H1JGTD3010D
RK73H1JLBK3010D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 301ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RM06D3010CTDK-X vs RK73H1JLBK3010D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RM06D3010CTDK-X by Cal-Chip Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RM06D3010CTDK-X by Cal-Chip Electronics

Select Manufacturer
Which Manufacturer of RM06D3010CTDK-X would you like to use for your alert(s)?
  • Please alert me when RM06D3010CTDK-X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RM06D3010CTDK-X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RM06D3010CTDK-X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RM06D3010CTDK-X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RM06D3010CTDK-X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RM06D3010CTDK-X by Cal-Chip Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: