RM06BTN5602
TA-I Technology Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56000ohm, 50V, 0.1% +/-Tol, -100,100ppm/Cel, 0603,

Overview of RM06BTN5602 by TA-I Technology Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RM06BTN5602 by TA-I Technology Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RM06BTN5602 by TA-I Technology Co Ltd

RM06BTN5602
TA-I Technology Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TA-I TECHNOLOGY CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
56000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
75 V
Want to compare parts?
  1. RM06BTN5602
    TA-I Technology Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56000ohm, 50V, 0.1% +/-Tol, -100,100ppm/Cel, 0603,
    VS

Alternate Parts for RM06BTN5602

This table gives cross-reference parts and alternative options found for RM06BTN5602. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM06BTN5602, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RTT035602BTP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56000ohm, 75V, 0.1% +/-Tol, -100,100ppm/Cel, 0603, Ralec RM06BTN5602 vs RTT035602BTP
RC0603BR-1056KL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation RM06BTN5602 vs RC0603BR-1056KL
SF06H5602BBL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation RM06BTN5602 vs SF06H5602BBL
RGC0603BTD56K0 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc RM06BTN5602 vs RGC0603BTD56K0
CR0603T100X56K+/-0.1% Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Precision Resistive Products Inc RM06BTN5602 vs CR0603T100X56K+/-0.1%
SF06H5602BQL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation RM06BTN5602 vs SF06H5602BQL
CR0603TT100X56K+/-0.1% Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE Precision Resistive Products Inc RM06BTN5602 vs CR0603TT100X56K+/-0.1%
RTT035602BP2 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56000ohm, 75V, 0.1% +/-Tol, -100,100ppm/Cel, 0603, Ralec RM06BTN5602 vs RTT035602BP2
RC0603BR-0756KL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation RM06BTN5602 vs RC0603BR-0756KL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RM06BTN5602 by TA-I Technology Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RM06BTN5602 by TA-I Technology Co Ltd

Select Manufacturer
Which Manufacturer of RM06BTN5602 would you like to use for your alert(s)?
  • Please alert me when RM06BTN5602 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RM06BTN5602 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RM06BTN5602 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RM06BTN5602 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RM06BTN5602.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RM06BTN5602 by TA-I Technology Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: