Part Details for RM067C223MAJ120 by Kyocera AVX Components
Overview of RM067C223MAJ120 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM067C223MAJ120
RM067C223MAJ120 CAD Models
RM067C223MAJ120 Part Data Attributes
|
RM067C223MAJ120
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
RM067C223MAJ120
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.082 mm | |
Length | 52.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | J BEND | |
Width | 34.3 mm |
Alternate Parts for RM067C223MAJ120
This table gives cross-reference parts and alternative options found for RM067C223MAJ120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM067C223MAJ120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM067C223MAL120 | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, | Kyocera AVX Components | RM067C223MAJ120 vs SM067C223MAL120 |
SM067C223MBJ120 | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, | Kyocera AVX Components | RM067C223MAJ120 vs SM067C223MBJ120 |
SM067C223MAJ120 | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, | Kyocera AVX Components | RM067C223MAJ120 vs SM067C223MAJ120 |