Part Details for RM062PJ102AS by Samsung Electro-Mechanics
Overview of RM062PJ102AS by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM062PJ102AS
RM062PJ102AS CAD Models
RM062PJ102AS Part Data Attributes
|
RM062PJ102AS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RM062PJ102AS
Samsung Electro-Mechanics
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0313W, 1000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Network Type | ISOLATED | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.8 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.0313 W | |
Resistance | 1000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0302 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 12.5 V |
Alternate Parts for RM062PJ102AS
This table gives cross-reference parts and alternative options found for RM062PJ102AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM062PJ102AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF062PJ102CS | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0313W, 1000ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0203, CHIP | Samsung Electro-Mechanics | RM062PJ102AS vs RF062PJ102CS |