Part Details for RM04R-619K-D by RFE International Inc
Overview of RM04R-619K-D by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part Details for RM04R-619K-D
RM04R-619K-D CAD Models
RM04R-619K-D Part Data Attributes
|
RM04R-619K-D
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
RM04R-619K-D
RFE International Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 619000ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Reference Standard | AEC-Q200 | |
Resistance | 619000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RM | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RM04R-619K-D
This table gives cross-reference parts and alternative options found for RM04R-619K-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM04R-619K-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAC02W6193DBG | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 619000ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RM04R-619K-D vs RAC02W6193DBG |
RAC02W6193DTG | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 619000ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RM04R-619K-D vs RAC02W6193DTG |
RC02W6193DTG | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 619000ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RM04R-619K-D vs RC02W6193DTG |
RAC02W6193DC | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 619000ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RM04R-619K-D vs RAC02W6193DC |
RC02W6193DCL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 619000ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RM04R-619K-D vs RC02W6193DCL |
CR0402D619KP40 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 619000ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0402, | Ever Ohms Technology Co Ltd | RM04R-619K-D vs CR0402D619KP40 |
RAC02W6193DTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 619000ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RM04R-619K-D vs RAC02W6193DTL |
RAC02W6193DBL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 619000ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RM04R-619K-D vs RAC02W6193DBL |
BCTF000402-6193DTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 619000ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | RM04R-619K-D vs BCTF000402-6193DTH |
RAC02W6193DCG | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 619000ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RM04R-619K-D vs RAC02W6193DCG |