RM04R-11R5-D
RFE International Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11.5ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0402,

Overview of RM04R-11R5-D by RFE International Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
MUSBRA111R5 Amphenol Communications Solutions Rugged USB 2.0, Input Output Connector, IP67, Right Angle on PCB, 4 Position per port for USB Type A, Low Profile Shell for Type A, Metric Thread, with Black dust cover
RJE4A18811R5T Amphenol Communications Solutions Modular Jack - 8P8C, Vertical, Cat6A, THR, No Panel Stops, Single Port, Shield With Side EMI Tabs, With LEDs, Tape and Reel Packaging
SFW11R-5STE1LF Amphenol Communications Solutions 1.00mm Flex Connector, SFW-R series, 11 Position, Bottom side Contact, Side Entry Surface Mount ZIF CIC Connector, Lead Free.

CAD Models for RM04R-11R5-D by RFE International Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RM04R-11R5-D by RFE International Inc

RM04R-11R5-D
RFE International Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
RFE INTERNATIONAL INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.063 W
Reference Standard
AEC-Q200
Resistance
11.5 Ω
Resistor Type
FIXED RESISTOR
Series
RM
Size Code
0402
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Tolerance
0.5%
Working Voltage
50 V
Want to compare parts?
  1. RM04R-11R5-D
    RFE International Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11.5ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0402,
    VS

Alternate Parts for RM04R-11R5-D

This table gives cross-reference parts and alternative options found for RM04R-11R5-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM04R-11R5-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RAC02W11R5DBL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11.5ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Fenghua (HK) Electronics Ltd RM04R-11R5-D vs RAC02W11R5DBL
RC02W11R5DCL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11.5ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Fenghua (HK) Electronics Ltd RM04R-11R5-D vs RC02W11R5DCL
BCTF000402-11R5DTH Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11.5ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Chilisin Electronics Corp RM04R-11R5-D vs BCTF000402-11R5DTH
CR0402D11R5P10 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11.5ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0402, Ever Ohms Technology Co Ltd RM04R-11R5-D vs CR0402D11R5P10
RAC02W11R5DTG Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11.5ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Fenghua (HK) Electronics Ltd RM04R-11R5-D vs RAC02W11R5DTG
RAC02W11R5DCL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11.5ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Fenghua (HK) Electronics Ltd RM04R-11R5-D vs RAC02W11R5DCL
RC02W11R5DCG Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11.5ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Fenghua (HK) Electronics Ltd RM04R-11R5-D vs RC02W11R5DCG
RMS04DT11R5 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11.5ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP TA-I Technology Co Ltd RM04R-11R5-D vs RMS04DT11R5
RAC02W11R5DBG Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11.5ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Fenghua (HK) Electronics Ltd RM04R-11R5-D vs RAC02W11R5DBG
RC02W11R5DTG Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11.5ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Fenghua (HK) Electronics Ltd RM04R-11R5-D vs RC02W11R5DTG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RM04R-11R5-D by RFE International Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RM04R-11R5-D by RFE International Inc

Select Manufacturer
Which Manufacturer of RM04R-11R5-D would you like to use for your alert(s)?
  • Please alert me when RM04R-11R5-D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RM04R-11R5-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RM04R-11R5-D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RM04R-11R5-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RM04R-11R5-D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RM04R-11R5-D by RFE International Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: