RM04FTN3303
TA-I Technology Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 330000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402

Overview of RM04FTN3303 by TA-I Technology Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RM04FTN3303 by TA-I Technology Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RM04FTN3303 by TA-I Technology Co Ltd

RM04FTN3303
TA-I Technology Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TA-I TECHNOLOGY CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.32 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.0625 W
Rated Temperature
70 °C
Resistance
330000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. RM04FTN3303
    TA-I Technology Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 330000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402
    VS

Alternate Parts for RM04FTN3303

This table gives cross-reference parts and alternative options found for RM04FTN3303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM04FTN3303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMCP0402FT330K Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP SEI Stackpole Electronics Inc RM04FTN3303 vs RMCP0402FT330K
RC0402FR-10330K Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 330000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT YAGEO Corporation RM04FTN3303 vs RC0402FR-10330K
CR10-3303-FK Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 330000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP ASJ Holdings Limited RM04FTN3303 vs CR10-3303-FK
RTT023303FH4 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 330000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Ralec RM04FTN3303 vs RTT023303FH4
AC0402FR-10330KL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 330000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation RM04FTN3303 vs AC0402FR-10330KL
CR0402-FX-3303GLF Fixed Resistor, Ruthenium Oxide, 0.0625W, 330000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Bourns Inc RM04FTN3303 vs CR0402-FX-3303GLF
AF0402FR-10330KL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 330000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation RM04FTN3303 vs AF0402FR-10330KL
RC0402FR-13330K Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 330000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT YAGEO Corporation RM04FTN3303 vs RC0402FR-13330K
CR10-3303FK Fixed Resistor ASJ Holdings Limited RM04FTN3303 vs CR10-3303FK
RGC0402FTD330K Fixed Resistor, Metal Glaze/thick Film, 0.063W, 330000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RM04FTN3303 vs RGC0402FTD330K

Related Parts for RM04FTN3303

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RM04FTN3303 by TA-I Technology Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RM04FTN3303 by TA-I Technology Co Ltd

Select Manufacturer
Which Manufacturer of RM04FTN3303 would you like to use for your alert(s)?
  • Please alert me when RM04FTN3303 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RM04FTN3303 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RM04FTN3303 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RM04FTN3303 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RM04FTN3303.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RM04FTN3303 by TA-I Technology Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: