Part Details for RM04FTN1153 by TA-I Technology Co Ltd
Overview of RM04FTN1153 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM04FTN1153
RM04FTN1153 CAD Models
RM04FTN1153 Part Data Attributes
|
RM04FTN1153
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM04FTN1153
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 115000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1005, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 115000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RM04FTN1153
This table gives cross-reference parts and alternative options found for RM04FTN1153. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM04FTN1153, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402FR-13115K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 115000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM04FTN1153 vs RC0402FR-13115K |
BCTS000402-1153FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 115000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | RM04FTN1153 vs BCTS000402-1153FTH |
CR10-1153FK | Fixed Resistor | ASJ Holdings Limited | RM04FTN1153 vs CR10-1153FK |
AC0402FR-13115KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 115000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RM04FTN1153 vs AC0402FR-13115KL |
CR201153F | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 115000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RM04FTN1153 vs CR201153F |
CRCW0402115KFKEDC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 115000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RM04FTN1153 vs CRCW0402115KFKEDC |
RTT021153FH5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 115000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | RM04FTN1153 vs RTT021153FH5 |
CR10-1153-FY | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 115000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | RM04FTN1153 vs CR10-1153-FY |
AF0402FR-10115KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 115000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RM04FTN1153 vs AF0402FR-10115KL |
CR10-1153-FN | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 115000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | RM04FTN1153 vs CR10-1153-FN |