Part Details for RM04FT15R0 by TA-I Technology Co Ltd
Overview of RM04FT15R0 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM04FT15R0
RM04FT15R0 CAD Models
RM04FT15R0 Part Data Attributes
|
RM04FT15R0
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM04FT15R0
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RM04FT15R0
This table gives cross-reference parts and alternative options found for RM04FT15R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM04FT15R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCR1/3215R0FE | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 200ppm, 15ohm, SURFACE MOUNT, 0402, CHIP | TT electronics / BI Technologies | RM04FT15R0 vs BCR1/3215R0FE |
RMC16S-15R0FTH | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RM04FT15R0 vs RMC16S-15R0FTH |
RMC16S-15R0FTP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RM04FT15R0 vs RMC16S-15R0FTP |
BCR1/3215R0FT | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 200ppm, 15ohm, SURFACE MOUNT, 0402, CHIP | TT electronics / BI Technologies | RM04FT15R0 vs BCR1/3215R0FT |
BCR1/3215R0FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | RM04FT15R0 vs BCR1/3215R0FT |
BCR1/3215R0FE | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | RM04FT15R0 vs BCR1/3215R0FE |
RMC16S-15R0FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RM04FT15R0 vs RMC16S-15R0FT |