Part Details for RM04FLN5362 by TA-I Technology Co Ltd
Overview of RM04FLN5362 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM04FLN5362
RM04FLN5362 CAD Models
RM04FLN5362 Part Data Attributes
|
RM04FLN5362
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM04FLN5362
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 53600ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 53600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RM04FLN5362
This table gives cross-reference parts and alternative options found for RM04FLN5362. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM04FLN5362, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMF04FT5362 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 53600ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | RM04FLN5362 vs RMF04FT5362 |
RMP04FT5362 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 53600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | TA-I Technology Co Ltd | RM04FLN5362 vs RMP04FT5362 |
RMS04FT5362 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 53600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RM04FLN5362 vs RMS04FT5362 |
CDP040253K61%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 53600ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | RM04FLN5362 vs CDP040253K61%100PPM/KNP20 |
RTT025362FBA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 53600ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | RM04FLN5362 vs RTT025362FBA |
BCTS000402-5362FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 53600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | RM04FLN5362 vs BCTS000402-5362FTH |
ADF040253K61%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 53600ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Microtech GmbH Electronic | RM04FLN5362 vs ADF040253K61%100PPM/KNS |
RC0402FR-0753K6 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 53600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM04FLN5362 vs RC0402FR-0753K6 |
RTT025362FH3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 53600ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | RM04FLN5362 vs RTT025362FH3 |
AC0402FR-1053K6L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 53600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RM04FLN5362 vs AC0402FR-1053K6L |