Part Details for RM04FLN3900 by TA-I Technology Co Ltd
Overview of RM04FLN3900 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM04FLN3900
RM04FLN3900 CAD Models
RM04FLN3900 Part Data Attributes
|
RM04FLN3900
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM04FLN3900
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 390ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 390 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RM04FLN3900
This table gives cross-reference parts and alternative options found for RM04FLN3900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM04FLN3900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AC0402FR-07390RL | YAGEO Corporation | $0.0069 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 390ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RM04FLN3900 vs AC0402FR-07390RL |
RM04FTN3900 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 390ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402 | RM04FLN3900 vs RM04FTN3900 |
RTT023900FH3 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 390ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RM04FLN3900 vs RTT023900FH3 |
RTT023900FTH | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 390ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RM04FLN3900 vs RTT023900FTH |
RTT023900FH4 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 390ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RM04FLN3900 vs RTT023900FH4 |
RMCP0402FT390R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 390ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RM04FLN3900 vs RMCP0402FT390R |
RC0402FR-10390R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 390ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RM04FLN3900 vs RC0402FR-10390R |
RTT023900FH2 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 390ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RM04FLN3900 vs RTT023900FH2 |
CR10-3900-FK | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 390ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RM04FLN3900 vs CR10-3900-FK |
AC0402FR-10390RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 390ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RM04FLN3900 vs AC0402FR-10390RL |