Part Details for RM04F8872CT50 by Cal-Chip Electronics
Overview of RM04F8872CT50 by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM04F8872CT50
RM04F8872CT50 CAD Models
RM04F8872CT50 Part Data Attributes
|
RM04F8872CT50
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM04F8872CT50
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 88700ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 88700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RM04F8872CT50
This table gives cross-reference parts and alternative options found for RM04F8872CT50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM04F8872CT50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF040288K71%50PPM/KNP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 88700ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0502, | Microtech GmbH Electronic | RM04F8872CT50 vs CDF040288K71%50PPM/KNP |
CR0402TC50Y88.7K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 88700ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | RM04F8872CT50 vs CR0402TC50Y88.7K+-1% |
CDF-N040288K71%50PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 88700ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RM04F8872CT50 vs CDF-N040288K71%50PPM/KNS |
CDF-S040288K71%50PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 88700ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RM04F8872CT50 vs CDF-S040288K71%50PPM/KNP10 |
RK73G1ELTPL8872F | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 88700ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RM04F8872CT50 vs RK73G1ELTPL8872F |
CDF-N040288K71%50PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 88700ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RM04F8872CT50 vs CDF-N040288K71%50PPM/KNP20 |
RK73G1ERTTPL8872F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 88700ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RM04F8872CT50 vs RK73G1ERTTPL8872F |
CDF-K040288K71%50PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 88700ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RM04F8872CT50 vs CDF-K040288K71%50PPM/KNP10 |
TSR16UF8872V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 88700ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | RM04F8872CT50 vs TSR16UF8872V |
RK73G1ETTPS8872F | RES,SMT,THICK FILM,88.7K OHMS,50WV,1% +/-TOL,-50,50PPM TC,0402 CASE | KOA Corporation | RM04F8872CT50 vs RK73G1ETTPS8872F |