Part Details for RM04F8254CTD by Cal-Chip Electronics
Overview of RM04F8254CTD by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM04F8254CTD
RM04F8254CTD CAD Models
RM04F8254CTD Part Data Attributes
|
RM04F8254CTD
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM04F8254CTD
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8250000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 8250000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RM04F8254CTD
This table gives cross-reference parts and alternative options found for RM04F8254CTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM04F8254CTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF-S04028M251%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 8250000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RM04F8254CTD vs CDF-S04028M251%100PPM/KNS |
WR04W8254FGL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8250000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RM04F8254CTD vs WR04W8254FGL |
AR0402FR-078M25 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8250000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM04F8254CTD vs AR0402FR-078M25 |
0402WGF8254TCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8250000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RM04F8254CTD vs 0402WGF8254TCE |
CDF-N04028M251%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 8250000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RM04F8254CTD vs CDF-N04028M251%100PPM/KNS |
CRCW04021008M251%RT7 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 8250000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | RM04F8254CTD vs CRCW04021008M251%RT7 |
CRCW04028M25FKTD | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 8250000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | Vishay Intertechnologies | RM04F8254CTD vs CRCW04028M25FKTD |
RCS1005F8254CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8250000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | RM04F8254CTD vs RCS1005F8254CS |
CR0402-16W-8254FPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 8250000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RM04F8254CTD vs CR0402-16W-8254FPT |
RC0402FR-7D8M25L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8250000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RM04F8254CTD vs RC0402FR-7D8M25L |